2454P1409 | Kabeltronik
PVC control line Sensocord-PUR 4 x 0.14 mm², AWG 26, unshielded, black, 2454P1409
Unit Price (€ / mtr.)
1.8564 € *
Available: 0 mtr.
Next delivery: 100 mtr. on 2025-04-22
Available in 7 Days: 6,100 mtr.
Leadtime: 1 Week **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8564 €
10 mtr.
1.6303 €
100 mtr.
1.4637 €
500 mtr.
1.3566 €
1000 mtr.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor cables, type Kabeltronik Sensocord-PUR.
Used to interconnect sensors and actuators
Technical specifications
Core insulation material | PVC | |
Number of cores | 4 | |
Version | Steuerleitung | |
Outer diameter | 3.9 mm | |
AWG cross-section | AWG 26 | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | PVC | |
Rated voltage | 900 V | |
Test voltage | 2.5 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -20 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |