246300909 | Kabeltronik
PUR/PVC control line Sensocord-M 3 x 0.09 mm², unshielded, black, 246300909
Unit Price (€ / mtr.)
2.2253 € *
Available: 118 mtr.
Available in 7 Days: 11,890 mtr.
Leadtime: 1 Week **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2253 €
10 mtr.
1.9516 €
100 mtr.
1.7493 €
500 mtr.
1.6184 €
1000 mtr.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature sensor cables, non-shielded, type Kabeltronik Sensocord-M.
High resistance against mechanical stress, oils, grease and UV radiation, with 2C outer insulation
Technical specifications
Core insulation material | PP | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 2.4 mm | |
Colour | schwarz | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,09 mm² | |
Material | PUR/PVC | |
Rated voltage | 300 V | |
Test voltage | 1.2 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -15 °C bis 80 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |