340500500 | Kabeltronik
PVC control line LifYDY 5 x 0.05 mm², shielded, black, 340500500
Unit Price (€ / mtr.)
2.5109 € *
Available: 250 mtr.
Available in 7 Days: 8,384 mtr.
Leadtime: 1 Week **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5109 €
10 mtr.
2.2610 €
50 mtr.
1.9992 €
250 mtr.
1.8326 €
500 mtr.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature control cable, 340500500, Kabeltronik
The 340500500 is a miniature control cable, preferably for applications in motion, without movement by compulsion and tensile load as well as miniature devices, alarm systems, light barriers, signalling systems, etc., where highest exibility and fail-safe characteristic with small outside diameter are necessary.
Technical specifications
Core insulation material | PVC | |
Number of cores | 5 | |
Version | Miniatur-Steuerleitung | |
Outer diameter | 3.2 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,05 mm² | |
Material | PVC | |
Rated voltage | 100 V | |
Test voltage | 500 V | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -20 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 250 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |