340700500 | Kabeltronik

PVC control line LifYDY 7 x 0.05 mm², shielded, black, 340700500

Order No.: 92F886
EAN: 4099891961589
MPN:
340700500
Series: LifYDY
340700500 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
2.9393 € *
Available: 238 mtr.
Available in 7 Days: 7,630 mtr.
Leadtime: 1 Week **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9393 €
10 mtr.
2.6418 €
50 mtr.
2.3443 €
250 mtr.
2.1539 €
500 mtr.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature control cable, 340700500, Kabeltronik

The 340700500 is a miniature control cable, preferably for applications in motion, without movement by compulsion and tensile load as well as miniature devices, alarm systems, light barriers, signalling systems, etc., where highest exibility and fail-safe characteristic with small outside diameter are necessary.

Technical specifications
Core insulation material PVC
Number of cores 7
Version Miniatur-Steuerleitung
Outer diameter 3.4 mm
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,05 mm²
Material PVC
Rated voltage 100 V
Test voltage 500 V
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -20 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 250 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes