341201000 | Kabeltronik

PVC control line LifYDY 12 x 0.10 mm², shielded, black, 341201000

Order No.: 92F875
EAN: 4099891961473
MPN:
341201000
Series: LifYDY
341201000 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
5.8905 € *
Available: 100 mtr.
Available in 7 Days: 9,494 mtr.
Leadtime: 1 Week **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 mtr.
5.8905 €
10 mtr.
5.2955 €
50 mtr.
4.7124 €
100 mtr.
4.3197 €
500 mtr.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature control cable, 341201000, Kabeltronik

The 341201000 is a miniature control cable, preferably for applications in motion, without movement by compulsion and tensile load as well as miniature devices, alarm systems, light barriers, signalling systems, etc., where highest exibility and fail-safe characteristic with small outside diameter are necessary.

Technical specifications
Core insulation material PVC
Number of cores 12
Version Miniatur-Steuerleitung
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,10 mm²
Material PVC
Rated voltage 300 V
Test voltage 900 V
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -20 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes