341600500 | Kabeltronik
PVC control line LifYDY 16 x 0.05 mm², shielded, black, 341600500
Unit Price (€ / mtr.)
5.6287 € *
Available: 0 mtr.
Leadtime: 1 Week **
Miniature control cable, 341600500, Kabeltronik
The 341600500 is a miniature control cable, preferably for applications in motion, without movement by compulsion and tensile load as well as miniature devices, alarm systems, light barriers, signalling systems, etc., where highest exibility and fail-safe characteristic with small outside diameter are necessary.
Technical specifications
Core insulation material | PVC | |
Number of cores | 16 | |
Version | miniature control line | |
Outer diameter | 4.8 mm | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.05 mm² | |
Material | PVC | |
Rated voltage | 100 V | |
Test voltage | 500 V | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |