341601000 | Kabeltronik

PVC control line LifYDY 16 x 0.10 mm², shielded, black, 341601000

Order No.: 92F877
EAN: 4099891961497
MPN:
341601000
Series: LifYDY
341601000 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
7.8778 € *
Available: 100 mtr.
Available in 7 Days: 21,642 mtr.
Leadtime: 1 Week **
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 mtr.
7.8778 €
10 mtr.
7.0924 €
50 mtr.
6.2951 €
100 mtr.
5.7715 €
500 mtr.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature control cable, 341601000, Kabeltronik

The 341601000 is a miniature control cable, preferably for applications in motion, without movement by compulsion and tensile load as well as miniature devices, alarm systems, light barriers, signalling systems, etc., where highest exibility and fail-safe characteristic with small outside diameter are necessary.

Technical specifications
Core insulation material PVC
Number of cores 16
Version Miniatur-Steuerleitung
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,10 mm²
Material PVC
Rated voltage 300 V
Test voltage 900 V
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -20 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes