350200800 | Kabeltronik
PVC control line LifYDY-T 2 x 0.08 mm², shielded, black, 350200800
Unit Price (€ / mtr.)
2.0587 € *
Available: 51 mtr.
Available in 7 Days: 2,550 mtr.
Leadtime: 1 Week **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0587 €
10 mtr.
1.8326 €
100 mtr.
1.6660 €
500 mtr.
1.5589 €
1000 mtr.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible, temperature resistant miniature control cables, shielded, type LifYDY-T.
For applications demanding cables with maximum flexibility, immunity to interference and small outer diameters
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 2 | |
Version | Steuerleitung | |
Outer diameter | 3 mm | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,08 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Test voltage | 900 V | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 105 °C | |
Temperature range (unmoved) | -15 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |