350300800 | Kabeltronik

PVC control line LifYDY-T 3 x 0.08 mm², shielded, black, 350300800

Order No.: 92F832
EAN: 4099891237677
MPN:
350300800
Series: LifYDY-T
350300800 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
2.3324 € *
Available: 160 mtr.
Available in 7 Days: 6,339 mtr.
Leadtime: 1 Week **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3324 €
10 mtr.
2.0825 €
100 mtr.
1.8921 €
500 mtr.
1.7731 €
1000 mtr.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible, temperature resistant miniature control cables, shielded, type LifYDY-T.

For applications demanding cables with maximum flexibility, immunity to interference and small outer diameters

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 3
Version Steuerleitung
Outer diameter 3.3 mm
Colour schwarz
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,08 mm²
Material PVC
Rated voltage 300 V
Test voltage 900 V
Shielding geschirmt
Temperature range (active) -5 °C bis 105 °C
Temperature range (unmoved) -15 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes