390300800 | Kabeltronik

PVC control line UL-LifYDY 3 x 0.08 mm², shielded, black, 390300800

Order No.: 92F842
EAN: 4099891237776
MPN:
390300800
Series: UL-LifYDY
390300800 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
2.8798 € *
Available: 754 mtr.
Available in 7 Days: 10,200 mtr.
Leadtime: 1 Week **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8798 €
10 mtr.
2.4514 €
100 mtr.
2.2729 €
500 mtr.
2.1777 €
1000 mtr.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible miniature control cables, shielded approved to UL, type UL-LifYDY Style 2936.

For applications demanding cables with highest flexibility, immunity to interference and small outer diameters. Flame retardant to UL-VW1

Technical specifications
Core insulation material PVC
Core colour sequence internationaler Farbcode
Number of cores 3
Version Steuerleitung
Outer diameter 3 mm
Colour schwarz
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,08 mm²
Material PVC
Rated voltage 150 V
Test voltage 1 kV
Shielding geschirmt
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes