390500800 | Kabeltronik

PVC control line UL-LifYDY 5 x 0.08 mm², shielded, black, 390500800

Order No.: 92F846
EAN: 4099891237813
MPN:
390500800
Series: UL-LifYDY
390500800 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
3.8675 € *
Available: 70 mtr.
Available in 7 Days: 5,300 mtr.
Leadtime: 1 Week **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8675 €
10 mtr.
3.2963 €
100 mtr.
3.0345 €
500 mtr.
2.9155 €
1000 mtr.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible miniature control cables, shielded approved to UL, type UL-LifYDY Style 2936.

For applications demanding cables with highest flexibility, immunity to interference and small outer diameters. Flame retardant to UL-VW1

Technical specifications
Core insulation material PVC
Core colour sequence internationaler Farbcode
Number of cores 5
Version Steuerleitung
Outer diameter 3.5 mm
Colour schwarz
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,08 mm²
Material PVC
Rated voltage 150 V
Test voltage 1 kV
Shielding geschirmt
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes