391800800 | Kabeltronik

PVC control line UL-LifYY 8 x 0.08 mm², AWG 28, unshielded, black, 391800800

Order No.: 92F6824
EAN: 4099891236809
MPN:
391800800
Series: UL-LifYY
391800800 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
3.2606 € *
Available: 11 mtr.
Available in 7 Days: 2,799 mtr.
Leadtime: 1 Week **
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2606 €
10 mtr.
2.8917 €
100 mtr.
2.6537 €
500 mtr.
2.4157 €
1000 mtr.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 391800800, Kabeltronik

Miniature PVC control cable, miniature devices, alarm systems, signalling and medicine systems, etc., where highest flexibility with small outside diameter are necessary.

Technical specifications
Core insulation material PVC
Core colour sequence internationaler Farbcode
Number of cores 8
Version Steuerleitung
Outer diameter 3.9 mm
AWG cross-section AWG 28
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,08 mm²
Material PVC
Rated voltage 150 V
Test voltage 1 kV
Shielding ungeschirmt
Protective conductor available No
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes