410207505 | Kabeltronik
FRNC control line KATRONIC LiHH 2 x 0.75 mm², unshielded, gray, 410207505
Unit Price (€ / mtr.)
2.7727 € *
Available: 0 mtr.
Available in 7 Days: 270 mtr.
Leadtime: 1 Week **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7727 €
10 mtr.
2.4038 €
50 mtr.
2.1182 €
100 mtr.
1.8445 €
500 mtr.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 410207505, Kabeltronik
Flexible Control cable FRNC for measuring, control and regulation technology as well as data processing, where the use of halogen free and flame retardant materials is mandatory.
Features
- Halogen-free
- Flame-retardant
Technical specifications
Core insulation material | FRNC | |
Core colour sequence | DIN 47100 | |
Number of cores | 2 | |
Version | Steuerleitung | |
Outer diameter | 6.4 mm | |
Colour | grau | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | FRNC | |
Rated voltage | 500 V | |
Test voltage | 1.2 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -40 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |