410303405 | Kabeltronik

FRNC control line KATRONIC LiHH 3 x 0.34 mm², unshielded, gray, 410303405

Order No.: 92F6832
EAN: 4099891236892
MPN:
410303405
Series: KATRONIC LiHH
Kabeltronik
410303405 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
2.6180 € *
Available: 0 mtr.
Available in 7 Days: 170 mtr.
Leadtime: 1 Week **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6180 €
10 mtr.
2.2729 €
50 mtr.
2.0111 €
100 mtr.
1.7493 €
500 mtr.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 410303405, Kabeltronik

Flexible Control cable FRNC for measuring, control and regulation technology as well as data processing, where the use of halogen free and flame retardant materials is mandatory.

Features

  • Halogen-free
  • Flame-retardant
Technical specifications
Core insulation material FRNC
Core colour sequence DIN 47100
Number of cores 3
Version control line
Outer diameter 4.2 mm
Colour gray
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.34 mm²
Material FRNC
Rated voltage 500 V
Test voltage 1.2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -40 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes