410310005 | Kabeltronik
FRNC control line KATRONIC LiHH 3 x 1.0 mm², AWG 18, unshielded, gray, 410310005
Unit Price (€ / mtr.)
2.6775 € *
Available: 0 mtr.
Available in 7 Days: 43 mtr.
Leadtime: 1 Week **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
100 mtr.
2.6775 €
500 mtr.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 410310005, Kabeltronik
Flexible Control cable FRNC for measuring, control and regulation technology as well as data processing, where the use of halogen free and flame retardant materials is mandatory.
Features
- Halogen-free
- Flame-retardant
Technical specifications
Core insulation material | FRNC | |
Core colour sequence | DIN 47100 | |
Number of cores | 3 | |
Version | control line | |
Outer diameter | 5.4 mm | |
AWG cross-section | AWG 18 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | FRNC | |
Rated voltage | 500 V | |
Test voltage | 1.2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -40 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |