410702505 | Kabeltronik

FRNC control line KATRONIC LiHH 7 x 0.25 mm², unshielded, gray, 410702505

Order No.: 92F6839
EAN: 4099891236960
MPN:
410702505
Series: KATRONIC LiHH
410702505 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
2.4871 € *
Available: 0 mtr.
Available in 7 Days: 80 mtr.
Leadtime: 1 Week **
Total Price:
248.71 € *
Price list
Quantity
Price per unit*
100 mtr.
2.4871 €
500 mtr.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 410702505, Kabeltronik

Flexible Control cable FRNC for measuring, control and regulation technology as well as data processing, where the use of halogen free and flame retardant materials is mandatory.

Features

  • Halogen-free
  • Flame-retardant
Technical specifications
Core insulation material FRNC
Core colour sequence DIN 47100
Number of cores 7
Version Steuerleitung
Outer diameter 4.6 mm
Colour grau
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material FRNC
Rated voltage 500 V
Test voltage 1.2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes