420305005 | Kabeltronik

FRNC control line KATRONIC-C LiHCH 3 x 0.5 mm², shielded, gray, 420305005

Order No.: 92F7171
EAN: 4099891964092
MPN:
420305005
420305005 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
2.7965 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
279.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.7965 €

Control cable, 420305005, Kabeltronik

Flexible Control cable FRNC for measuring, control and regulation technology as well as data processing, where the use of halogen free and flame retardant materials is mandatory. A copper braid shield enhances interference-free transmission and additional mechanical protection.

Technical specifications
Core insulation material FRNC
Core colour sequence DIN 47100
Number of cores 3
Version Steuerleitung
Outer diameter 5.4 mm
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material FRNC
Rated voltage 500 V
Test voltage 1.2 kV
Shielding geschirmt
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes