420702505 | Kabeltronik
FRNC control line KATRONIC-C LiHCH 7 x 0.25 mm², shielded, gray, 420702505
Unit Price (€ / mtr.)
3.5224 € *
Available: 0 mtr.
Leadtime: On Request **
Control cable, 420702505, Kabeltronik
Flexible Control cable FRNC for measuring, control and regulation technology as well as data processing, where the use of halogen free and flame retardant materials is mandatory. A copper braid shield enhances interference-free transmission and additional mechanical protection.
Technical specifications
Core insulation material | FRNC | |
Core colour sequence | DIN 47100 | |
Number of cores | 7 | |
Version | Steuerleitung | |
Outer diameter | 5.5 mm | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | FRNC | |
Rated voltage | 500 V | |
Test voltage | 1.2 kV | |
Shielding | geschirmt | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |