423051109 | Kabeltronik
PVC LED cable LEDotronic 3/1, RGB 4 x 0.5 mm², unshielded, black, 423051109
Unit Price (€ / mtr.)
3.1535 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1535 €
10 mtr.
2.7251 €
50 mtr.
2.4157 €
100 mtr.
2.2015 €
500 mtr.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Hochflexible LED-Leitungen ungeschirmt Typ Kabeltronik LEDotronic 3 x 0,5 mm² + 1 x 1,0 mm².
Mit 3 Adern RGB und gemeinsamen Rückleiter (1,0 mm²)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 5.1 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Rated voltage | 500 V | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -10 °C to 70 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |