423P51105 | Kabeltronik

PUR LED line LEDotronic-PUR 4 x 0.5/1.0 mm², unshielded, light gray, 423P51105

Order No.: 92F5016
EAN: 4099891961121
MPN:
423P51105
Series: LEDotronic-PUR
Kabeltronik
423P51105 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
2.8917 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.8917 €

LED cable, 423P51105, Kabeltronik

High flexible LED-supply line with 3 resp. 4 cores RGB(W) in the corresponding colours and a common return with a cross section of 1,0 mm² in colour black. The colour coding prohibit any mistakes at the installation. This cable will be produced with PUR-jacket, so it is prefered for outdoor-using.

Technical specifications
Core insulation material PVC
Number of cores 4
Version LED line
Outer diameter 5.1 mm
Colour light gray
Cable material copper, bright
Cable cross-section 0.5/1.0 mm²
Material PUR
Rated voltage 500 V
Test voltage 2.5 kV
Shielding unshielded
Temperature range (active) -20 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes