824800800 | Kabeltronik
PVC control line 2-LifYCY twisted pair (TP) 48 x 0.08 mm², shielded, gray, 824800800
Unit Price (€ / mtr.)
18.6235 € *
Available: 0 mtr.
Available in 7 Days: 250 mtr.
Leadtime: 1 Week **
Total Price:
1,862.35 € *
Price list
Quantity
Price per unit*
100 mtr.
18.6235 €
500 mtr.
15.9579 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible PVC control cables, shielded, twisted-pair, type 2-LifYCY.
Cross-section 0.08 mm².
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 48 | |
Version | Steuerleitung | |
Outer diameter | 11.2 mm | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,08 mm² | |
Material | PVC | |
Rated voltage | 100 V | |
Test voltage | 350 V | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -25 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |