097082809 | Kabeltronik
Special PVC data cable, 8-wire, AWG 28, black, 097082809
Unit Price (€ / mtr.)
3.0583 € *
Available: 0 mtr.
Available in 7 Days: 3,470 mtr.
Leadtime: 1 Week **
Total Price:
305.83 € *
Price list
Quantity
Price per unit*
100 mtr.
3.0583 €
500 mtr.
2.7608 €
1000 mtr.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC data cable, 097082809, Kabeltronik
For connections in all fields of the measuring and control engineering as well as in signal and impulse technology. Because of SR-PVC is used as core insulation this model is very suitable for gumption clamping technology.
The outer jacket is to a very large extend resistant against oils, petrol, and weather-proof as well as UV-resistant by special PVC. The screening prevents electrical noice of inuences to a large extend.
Features
- Oil-resistant
- Petrol-resistant
- UV-resistant
- Weather-proof
Technical specifications
Core insulation material | Spezial-PVC | |
Number of cores | 8 | |
Version | Datenkabel | |
Outer diameter | 5.9 mm | |
AWG cross-section | AWG 28 | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Material | Spezial-PVC | |
Shielding | geschirmt | |
Temperature range (active) | -15 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |