097122609 | Kabeltronik

Special PVC data cable, 12-wire, AWG 26, black, 097122609

Order No.: 96F108
EAN: 4099891267315
MPN:
097122609
097122609 Kabeltronik Data Cables
Image may differ
Unit Price (€ / mtr.)
4.2602 € *
Available: 0 mtr.
Available in 7 Days: 600 mtr.
Leadtime: 1 Week **
Total Price:
426.02 € *
Price list
Quantity
Price per unit*
100 mtr.
4.2602 €
500 mtr.
3.8318 €
1000 mtr.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC data cable, 097122609, Kabeltronik

For connections in all fields of the measuring and control engineering as well as in signal and impulse technology. Because of SR-PVC is used as core insulation this model is very suitable for gumption clamping technology.

The outer jacket is to a very large extend resistant against oils, petrol, and weather-proof as well as UV-resistant by special PVC. The screening prevents electrical noice of inuences to a large extend.

Features

  • Oil-resistant
  • Petrol-resistant
  • UV-resistant
  • Weather-proof
Technical specifications
Core insulation material Spezial-PVC
Number of cores 12
Version Datenkabel
Outer diameter 7.5 mm
AWG cross-section AWG 26
Colour schwarz
Halogen free No
Cable material Kupfer, verzinnt
Material Spezial-PVC
Shielding geschirmt
Temperature range (active) -15 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes