330801400 | Kabeltronik

PVC data cable, 8-wire, 0.14 mm², gray, 330801400

Order No.: 94F9596
EAN: 4099891959845
MPN:
330801400
Series: 2-LiYCY
330801400 Kabeltronik Data Cables
Image may differ
Unit Price (€ / mtr.)
2.7846 € *
Available: 0 mtr.
Available in 7 Days: 3,285 mtr.
Leadtime: 1 Week **
Total Price:
278.46 € *
Price list
Quantity
Price per unit*
100 mtr.
2.7846 €
500 mtr.
2.5704 €
1000 mtr.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data cable, 330801400, Kabeltronik

Measuring-, signal-, and control-technology as well as for EDP periphery, in dry, moistly and wetly rooms. For permanent outside using not suitable. The pair twisting optimizes crosstalk attenuation and prevents electrical couplings within the line to a large extend. Increased interference protection as well as increased mechanical maximum stress by copper braid.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 8
Ausführung Datenkabel
Außendurchmesser 6.2 mm
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,14 mm²
Material PVC
Schirmung geschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -30 °C bis 70 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes