331001400 | Kabeltronik
PVC data cable, 10-wire, 0.14 mm², gray, 331001400
Unit Price (€ / mtr.)
3.5819 € *
Available: 0 mtr.
Available in 7 Days: 4,350 mtr.
Leadtime: 1 Week **
Total Price:
358.19 € *
Price list
Quantity
Price per unit*
100 mtr.
3.5819 €
500 mtr.
3.3201 €
1000 mtr.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data cable, 331001400, Kabeltronik
Measuring-, signal-, and control-technology as well as for EDP periphery, in dry, moistly and wetly rooms. For permanent outside using not suitable. The pair twisting optimizes crosstalk attenuation and prevents electrical couplings within the line to a large extend. Increased interference protection as well as increased mechanical maximum stress by copper braid.
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 10 | |
Ausführung | Datenkabel | |
Außendurchmesser | 6.7 mm | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,14 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 70 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Originalverpackung | Ring mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |