430601400 | Kabeltronik

FRNC data cable, 6-wire, 0.14 mm², gray, 430601400

Order No.: 96F163
EAN: 4099891960902
MPN:
430601400
430601400 Kabeltronik Data Cables
Image may differ
Unit Price (€ / mtr.)
2.975 € *
Available: 0 mtr.
Available in 7 Days: 2,480 mtr.
Leadtime: 1 Week **
Total Price:
297.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.975 €

Data cable, 430601400, Kabeltronik

Measuring, signal-, and control-technology as as well as in EDP periphery, where safety regulations prescribe the use of halogen-free / flame-retardant cable. The pair twisting optimizes cross-talk attenuation and prevents electrical coupling within the line to a large extent. Increased interference protection as well as increased mechanical maximum stress by copper braid.

Technical specifications
Core insulation material FRNC
Number of cores 6
Version Datenkabel
Outer diameter 5.5 mm
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material FRNC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -25 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes