431001400 | Kabeltronik

FRNC data cable, 10-wire, 0.14 mm², gray, 431001400

Order No.: 96F164
EAN: 4099891960919
MPN:
431001400
431001400 Kabeltronik Data Cables
Image may differ
Unit Price (€ / mtr.)
3.8080 € *
Available: 0 mtr.
Available in 7 Days: 3,238 mtr.
Leadtime: 1 Week **
Total Price:
380.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.8080 €

Data cable, 431001400, Kabeltronik

Measuring, signal-, and control-technology as as well as in EDP periphery, where safety regulations prescribe the use of halogen-free / flame-retardant cable. The pair twisting optimizes cross-talk attenuation and prevents electrical coupling within the line to a large extent. Increased interference protection as well as increased mechanical maximum stress by copper braid.

Technical specifications
Core insulation material FRNC
Number of cores 10
Version Datenkabel
Outer diameter 6.5 mm
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material FRNC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -25 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes