434001400 | Kabeltronik
FRNC data cable, 40-wire, 0.14 mm², gray, 434001400
Unit Price (€ / mtr.)
12.019 € *
Available: 0 mtr.
Available in 7 Days: 1,391 mtr.
Leadtime: 1 Week **
Data cable, 434001400, Kabeltronik
Measuring, signal-, and control-technology as as well as in EDP periphery, where safety regulations prescribe the use of halogen-free / flame-retardant cable. The pair twisting optimizes cross-talk attenuation and prevents electrical coupling within the line to a large extent. Increased interference protection as well as increased mechanical maximum stress by copper braid.
Technical specifications
Core insulation material | FRNC | |
Number of cores | 40 | |
Version | Datenkabel | |
Outer diameter | 11 mm | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | FRNC | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -25 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |