435001400 | Kabeltronik
FRNC data cable, 50-wire, 0.14 mm², gray, 435001400
Unit Price (€ / mtr.)
14.0420 € *
Available in 7 Days: 2,024 mtr. - if ordered today
Data cable, 435001400, Kabeltronik
Measuring, signal-, and control-technology as as well as in EDP periphery, where safety regulations prescribe the use of halogen-free / flame-retardant cable. The pair twisting optimizes cross-talk attenuation and prevents electrical coupling within the line to a large extent. Increased interference protection as well as increased mechanical maximum stress by copper braid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 50 | |
| Cable cross-section | 0.14 mm² | |
| Outer diameter | 12 mm | |
| Colour | gray | |
| Material | FRNC | |
| Cable material | copper, bright | |
| Core insulation material | FRNC | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -25 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ring with 50 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |