5308267H0 | Kabeltronik

FRNC data cable, Cat 7, LAN, 8-wire, AWG 26-7, black, 5308267H0

Order No.: 96F112
EAN: 4099891963651
MPN:
5308267H0
5308267H0 Kabeltronik Data Cables
Image may differ
Unit Price (€ / mtr.)
2.3681 € *
Available: 0 mtr.
Available in 7 Days: 6,299 mtr.
Leadtime: 1 Week **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.3681 €

Data cable, 5308267H0, Kabeltronik

Data cable for local area networks (LAN) up to 600 MHz. By using of flexible conductors suitable e.g. for device connection or as patch cable for rack-wiring.

Technical specifications
Core insulation material PE
Number of cores 8
Version Datenkabel
Outer diameter 6 mm
AWG cross-section AWG 26-7
Bussystem LAN
Colour schwarz
Halogen free Yes
Category Cat 7
Cable material Kupfer, verzinnt
Material FRNC
Shielding ungeschirmt
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -20 °C bis 60 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes