000108000 | Kabeltronik
Switching wire, copper, tin-plated, 0.5 mm², Ø 0.8 mm, 000108000
Order No.: 90F271
EAN: 4099891191313
MPN:
000108000
As an alternative, we recommend the following item:

Switching wire, copper, tin-plated, 0.5 mm², (L) 220 m, Ø 0.8 mm, 000108000
Order No.: 90F972
Manufacturer: Kabeltronik
per pc. 48.4925 € *
*incl. VAT plus shipping costs
Bright copper hook-up wire in 1.0 kg coils, type 000../100.
Tinned to DIN 40500 (tinning class V2) or silver-plated.
Technical specifications
Version | Schaltdraht | |
diameter | 0.8 mm | |
Cable cross-section | 0,5 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |