000108000 | Kabeltronik

Switching wire, copper, tin-plated, 0.5 mm², (L) 220 m, Ø 0.8 mm, 000108000

Order No.: 90F972
EAN: 4099891766313
MPN:
000108000
Kabeltronik
000108000 Kabeltronik Grounding Strips
Image may differ
Unit Price (€ / pc.)
48.4925 € *
Available: 8 pcs.
Available in 7 Days: 201 pcs.
Leadtime: 1 Week **
Total Price:
48.49 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4925 €
10 pcs.
44.3275 €
50 pcs.
41.5548 €
100 pcs.
38.7940 €
250 pcs.
36.0094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper rounded wire, 000108000, Kabeltronik

The 000108000 is a copper rounded wire mostly for short connections within electronic components.

Technical specifications
Ausführung Kupferrunddraht
Durchmesser 0.8 mm
Länge 220 m
Leiterquerschnitt 0,5 mm²
Material Kupfer, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 74081910
Originalverpackung Beutel mit 220 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes