000108025 | Kabeltronik
Switching wire, copper, tin-plated, 0.5 mm², Ø 0.8 mm, 000108025
Order No.: 90F301
EAN: 4099891191399
MPN:
000108025
As an alternative, we recommend the following item:

Switching wire, copper, tin-plated, 0.5 mm², (L) 25 m, Ø 0.8 mm, 000108025
Order No.: 90F973
Manufacturer: Kabeltronik
per pc. 8.1515 € *
*incl. VAT plus shipping costs
Bright copper hook-up wire in 25-m bundles, type 000../100.
Technical specifications
Version | Schaltdraht | |
diameter | 0.8 mm | |
Cable cross-section | 0,5 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |