000110025 | Kabeltronik

Switching wire, copper, tin-plated, 0.79 mm², (L) 25 m, Ø 1 mm, 000110025

Order No.: 90F975
EAN: 4099891766344
MPN:
000110025
Kabeltronik
000110025 Kabeltronik Grounding Strips
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 74 pcs.
Available in 7 Days: 437 pcs.
Leadtime: 1 Week **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
10 pcs.
9.4248 €
50 pcs.
8.8298 €
100 pcs.
8.2467 €
250 pcs.
7.6517 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper rounded wire, 000110025, Kabeltronik

The 000110025 is a copper rounded wire mostly for short connections within electronic components.

Technical specifications
Ausführung Kupferrunddraht
Durchmesser 1 mm
Länge 25 m
Leiterquerschnitt 0,79 mm²
Material Kupfer, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 74081910
Originalverpackung Beutel mit 25 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes