000115000 | Kabeltronik

Switching wire, copper, tin-plated, 1.77 mm², Ø 1.5 mm, 000115000

Order No.: 90F273
EAN: 4099891191337
MPN:
000115000
000115000 Kabeltronik Grounding Strips
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Switching wire, copper, tin-plated, 1.77 mm², (L) 65 m, Ø 1.5 mm, 000115000
Switching wire, copper, tin-plated, 1.77 mm², (L) 65 m, Ø 1.5 mm, 000115000
Order No.: 90F976
Manufacturer: Kabeltronik
per pc. 47.6238 € *
*incl. VAT plus shipping costs

Bright copper hook-up wire in 1.0 kg coils, type 000../100.

Tinned to DIN 40500 (tinning class V2) or silver-plated.

Technical specifications
Version Schaltdraht
diameter 1.5 mm
Cable cross-section 1,77 mm²
Material Kupfer, verzinnt
Logistics
Country of origin DE
Customs tariff number 74081910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement