000115000 | Kabeltronik

Switching wire, copper, tin-plated, 1.77 mm², (L) 65 m, Ø 1.5 mm, 000115000

Order No.: 90F976
EAN: 4099891766351
MPN:
000115000
000115000 Kabeltronik Grounding Strips
Image may differ
Unit Price (€ / pc.)
47.6238 € *
Available: 76 pcs.
Available in 7 Days: 234 pcs.
Leadtime: 1 Week **
Total Price:
47.62 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6238 €
10 pcs.
43.5540 €
50 pcs.
40.8170 €
100 pcs.
38.1038 €
250 pcs.
35.3787 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper rounded wire, 000115000, Kabeltronik

The 000115000 is a copper rounded wire mostly for short connections within electronic components.

Technical specifications
Version Kupferrunddraht
diameter 1.5 mm
Length 65 m
Cable cross-section 1,77 mm²
Material Kupfer, verzinnt
Logistics
Country of origin DE
Customs tariff number 74081910
Original Packaging Beutel mit 65 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes