000115025 | Kabeltronik

Switching wire, copper, tin-plated, Ø 1.5 mm, 000115025

Order No.: 90F303
EAN: 4099891191412
MPN:
000115025
000115025 Kabeltronik Grounding Strips
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Switching wire, copper, tin-plated, 1.77 mm², (L) 25 m, Ø 1.5 mm, 000115025
Switching wire, copper, tin-plated, 1.77 mm², (L) 25 m, Ø 1.5 mm, 000115025
Order No.: 90F977
Manufacturer: Kabeltronik
per pc. 21.0273 € *
*incl. VAT plus shipping costs

Bright copper hook-up wire in 25-m bundles, type 000../100.

Technical specifications
Version Schaltdraht
diameter 1.5 mm
Material Kupfer, verzinnt
Logistics
Country of origin DE
Customs tariff number 74081910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement