000115025 | Kabeltronik

Switching wire, copper, tin-plated, 1.77 mm², (L) 25 m, Ø 1.5 mm, 000115025

Order No.: 90F977
EAN: 4099891766368
MPN:
000115025
000115025 Kabeltronik Grounding Strips
Image may differ
Unit Price (€ / pc.)
21.0273 € *
Available: 132 pcs.
Available in 7 Days: 409 pcs.
Leadtime: 1 Week **
Total Price:
21.03 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0273 €
10 pcs.
19.2304 €
50 pcs.
18.0285 €
100 pcs.
16.8266 €
250 pcs.
15.6247 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper rounded wire, 000115025, Kabeltronik

The 000115025 is a copper rounded wire mostly for short connections within electronic components.

Technical specifications
Version Kupferrunddraht
diameter 1.5 mm
Length 25 m
Cable cross-section 1,77 mm²
Material Kupfer, verzinnt
Logistics
Country of origin DE
Customs tariff number 74081910
Original Packaging Beutel mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes