100105000 | Kabeltronik
Switching wire, copper, silver-plated, 0.2 mm², (L) 565 m, Ø 0.5 mm, 100105000
Order No.: 90F978
EAN: 4099891766375
MPN:
100105000
Unit Price (€ / pc.)
86.6796 € *
Available: 7 pcs.
Available in 7 Days: 122 pcs.
Leadtime: 1 Week **
Total Price:
86.68 € *
Price list
Quantity
Price per unit*
1 pcs.
86.6796 €
10 pcs.
79.2540 €
50 pcs.
74.2917 €
100 pcs.
69.3413 €
250 pcs.
64.3909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper rounded wire, 100105000, Kabeltronik
The 100105000 is a copper rounded wire mostly for short connections within electronic components.
Technical specifications
Version | Kupferrunddraht | |
diameter | 0.5 mm | |
Length | 565 m | |
Cable cross-section | 0,2 mm² | |
Material | Kupfer, versilbert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081910 |
Original Packaging | Beutel mit 565 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |