100105025 | Kabeltronik

Switching wire, copper, silver-plated, 0.2 mm², Ø 0.5 mm, 100105025

Order No.: 90F305
EAN: 4099891191429
MPN:
100105025
100105025 Kabeltronik Grounding Strips
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Switching wire, copper, silver-plated, 0.2 mm², (L) 25 m, Ø 0.5 mm, 100105025
Switching wire, copper, silver-plated, 0.2 mm², (L) 25 m, Ø 0.5 mm, 100105025
Order No.: 90F979
Manufacturer: Kabeltronik
per pc. 6.0095 € *
*incl. VAT plus shipping costs

Bright copper hook-up wire in 25-m bundles, type 000../100.

Technical specifications
Version Schaltdraht
diameter 0.5 mm
Cable cross-section 0,2 mm²
Material Kupfer, versilbert
Logistics
Country of origin DE
Customs tariff number 74081990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement