100108000 | Kabeltronik
Switching wire, copper, silver-plated, 0.5 mm², (L) 220 m, Ø 0.8 mm, 100108000
Order No.: 90F980
EAN: 4099891766399
MPN:
100108000
Unit Price (€ / pc.)
86.2393 € *
Available: 26 pcs.
Available in 7 Days: 141 pcs.
Leadtime: 1 Week **
Total Price:
86.24 € *
Price list
Quantity
Price per unit*
1 pcs.
86.2393 €
10 pcs.
78.8494 €
50 pcs.
73.9228 €
100 pcs.
68.9962 €
250 pcs.
64.0696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper rounded wire, 100108000, Kabeltronik
The 100108000 is a copper rounded wire mostly for short connections within electronic components.
Technical specifications
Version | Kupferrunddraht | |
diameter | 0.8 mm | |
Length | 220 m | |
Cable cross-section | 0,5 mm² | |
Material | Kupfer, versilbert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081910 |
Original Packaging | Beutel mit 220 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |