100108025 | Kabeltronik
Switching wire, copper, silver-plated, 0.5 mm², Ø 0.8 mm, 100108025
Order No.: 90F306
EAN: 4099891191436
MPN:
100108025
As an alternative, we recommend the following item:

Switching wire, copper, silver-plated, 0.5 mm², (L) 25 m, Ø 0.8 mm, 100108025
Order No.: 90F981
Manufacturer: Kabeltronik
per pc. 11.5787 € *
*incl. VAT plus shipping costs
Bright copper hook-up wire in 25-m bundles, type 000../100.
Technical specifications
Version | Schaltdraht | |
diameter | 0.8 mm | |
Cable cross-section | 0,5 mm² | |
Material | Kupfer, versilbert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |