100108025 | Kabeltronik
Switching wire, copper, silver-plated, 0.5 mm², (L) 25 m, Ø 0.8 mm, 100108025
Order No.: 90F981
EAN: 4099891766405
MPN:
100108025
Unit Price (€ / pc.)
11.5787 € *
Available: 135 pcs.
Available in 7 Days: 918 pcs.
Leadtime: 1 Week **
Total Price:
11.58 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5787 €
10 pcs.
10.5910 €
50 pcs.
9.9246 €
100 pcs.
9.2701 €
250 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper rounded wire, 100108025, Kabeltronik
The 100108025 is a copper rounded wire mostly for short connections within electronic components.
Technical specifications
Version | Kupferrunddraht | |
diameter | 0.8 mm | |
Length | 25 m | |
Cable cross-section | 0,5 mm² | |
Material | Kupfer, versilbert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081910 |
Original Packaging | Beutel mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |