100110000 | Kabeltronik
Switching wire, copper, silver-plated, 0.79 mm², Ø 1 mm, 100110000
Order No.: 90F277
EAN: 4099891191368
MPN:
100110000
As an alternative, we recommend the following item:

Switching wire, copper, silver-plated, 0.79 mm², (L) 140 m, Ø 1 mm, 100110000
Order No.: 90F982
Manufacturer: Kabeltronik
per pc. 78.5162 € *
*incl. VAT plus shipping costs
Bright copper hook-up wire in 1.0 kg coils, type 000../100.
Tinned to DIN 40500 (tinning class V2) or silver-plated.
Technical specifications
Version | Schaltdraht | |
diameter | 1 mm | |
Cable cross-section | 0,79 mm² | |
Material | Kupfer, versilbert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |