100115000 | Kabeltronik
Switching wire, copper, silver-plated, 1.77 mm², (L) 65 m, Ø 1.5 mm, 100115000
Order No.: 90F984
EAN: 4099891766436
MPN:
100115000
Unit Price (€ / pc.)
79.3849 € *
Available: 6 pcs.
Available in 7 Days: 72 pcs.
Leadtime: 1 Week **
Total Price:
79.38 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3849 €
10 pcs.
72.5781 €
50 pcs.
68.0442 €
100 pcs.
63.5103 €
250 pcs.
58.9645 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper rounded wire, 100115000, Kabeltronik
The 100115000 is a copper rounded wire mostly for short connections within electronic components.
Technical specifications
Version | Kupferrunddraht | |
diameter | 1.5 mm | |
Length | 65 m | |
Cable cross-section | 1,77 mm² | |
Material | Kupfer, versilbert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081910 |
Original Packaging | Beutel mit 65 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |