100115025 | Kabeltronik
Switching wire, copper, silver-plated, Ø 1.5 mm, 100115025
Order No.: 90F308
EAN: 4099891191450
MPN:
100115025
This item is no longer available.
As an alternative, we recommend the following item:
Switching wire, copper, silver-plated, 1.77 mm², (L) 25 m, Ø 1.5 mm, 100115025
Order No.: 90F985
Manufacturer: Kabeltronik
per pc. 30.0475 € *
Bright copper hook-up wire in 25-m bundles, type 000../100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching wire | |
| diameter | 1.5 mm | |
| Material | copper, silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74081910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |