301040000 | Kabeltronik
Fabric tape, unassembled, copper, 24 x 43 x 0.07 mm, 4.0 mm², 301040000
Order No.: 91F4853
EAN: 4099891191757
MPN:
301040000
Unit Price (€ / mtr.)
3.5700 € *
Available: 86 mtr.
Leadtime: 2 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5700 €
10 mtr.
3.2606 €
100 mtr.
3.0583 €
500 mtr.
2.5466 €
1000 mtr.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Gewebeband, unkonfektioniert | |
Cable structure | 24 x 43 x 0,07 mm | |
Cable cross-section | 4,0 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |