301040001 | Kabeltronik
Fabric tape, unassembled, copper, tin-plated, 24 x 22 x 0.1 mm, 4.0 mm², 301040001
Order No.: 91F4868
EAN: 4099891191900
MPN:
301040001
Unit Price (€ / mtr.)
5.2836 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
528.36 € *
Price list
Quantity
Price per unit*
100 mtr.
5.2836 €
500 mtr.
4.4030 €
1000 mtr.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Gewebeband, unkonfektioniert | |
Cable structure | 24 x 22 x 0,1 mm | |
Cable cross-section | 4,0 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |