401002501 | Kabeltronik
Round rope, unassembled, copper, tin-plated, 65 x 0.07 mm, 0.25 mm², 401002501
Order No.: 91F4820
EAN: 4099891191634
MPN:
401002501
Unit Price (€ / mtr.)
0.6426 € *
Available: 0 mtr.
Available in 7 Days: 1,200 mtr.
Leadtime: 1 Week **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6426 €
10 mtr.
0.5712 €
100 mtr.
0.5117 €
500 mtr.
0.4522 €
1000 mtr.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper round ropes, type 401.
Ultra-flexible.
Tinned version.
Technical attributes (type, cross-section, structure, approx. outer diameter): 401002501, 0.25 mm², 65 x 0.07, 0.7 mm
Technical specifications
Version | Rundseil, unkonfektioniert | |
Cable structure | 65 x 0,07 mm | |
Cable cross-section | 0,25 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |