401005000 | Kabeltronik

Round rope, unassembled, copper, 132 x 0.07 mm, 0.5 mm², 401005000

Order No.: 91F4802
EAN: 4099891191559
MPN:
401005000
401005000 Kabeltronik Grounding Strips
Image may differ
Unit Price (€ / mtr.)
0.6664 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6664 €
10 mtr.
0.5950 €
100 mtr.
0.5236 €
500 mtr.
0.4641 €
1000 mtr.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper round ropes, type 401.

Ultra-flexible.

Bright version.

Technical attributes (type, cross-section, structure, approx. outer diameter): 401005000, 0.5 mm², 132 x 0.07, 1.0 mm

Technical specifications
Version Rundseil, unkonfektioniert
Cable structure 132 x 0,07 mm
Cable cross-section 0,5 mm²
Material Kupfer
Logistics
Country of origin DE
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes